Teng Tools 1/2 in Drive 8 mm Bit Hexagonal, 100mm Overall Length
- RS Stock No.:
- 832-432
- Mfr. Part No.:
- M122508-C
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$24.99
(exc. GST)
$27.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 19 October 2026
- Plus 1 unit(s) shipping from 19 October 2026
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.99 |
*price indicative
- RS Stock No.:
- 832-432
- Mfr. Part No.:
- M122508-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 8 mm | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Satin | |
| Non-Sparking | No | |
| Overall Length | 100mm | |
| Material | Chrome Vanadium, S2 Steel | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 8 mm | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Satin | ||
Non-Sparking No | ||
Overall Length 100mm | ||
Material Chrome Vanadium, S2 Steel | ||
Drive Type Hexagonal | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket is designed for use with fastenings featuring a hexagon hole, providing a reliable and efficient solution for various fastening tasks.
1/2 inch Drive Long Hex Bit Socket 8mm for versatile applications
Manufactured from Chrome Vanadium and S2 steel for durability
Satin finish enhances grip for improved handling
Retention groove ensures a secure connection to the drive end
Adapted for use with in-hex screws or grub screws
Meets DIN7422 manufacturing standards for quality assurance
