Teng Tools 1/2 in Drive 7/16 in 12 Point, 38mm Overall Length

This image is representative of the product range

Subtotal (1 unit)*

$18.55

(exc. GST)

$20.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.55

*price indicative

RS Stock No.:
810-962
Mfr. Part No.:
M120114-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

7/16 in

Product Type

Standard Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Overall Length

38mm

Standards/Approvals

DIN3120/3124 and ISO2725 and 3120

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1/2 inch socket is an essential tool designed for effective and efficient fastening duties, providing reliable performance with its robust construction and user-friendly design.

12-point bi-hexagon design enables easier alignment

Constructed from chrome vanadium for durability

Satin finish ensures a better grip during use

Retention groove secures socket connection to the drive end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy