Teng Tools 1/4 in Drive 1/2 in Hexagon, 25mm Overall Length
- RS Stock No.:
- 810-644
- Mfr. Part No.:
- M120060-C
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$23.83
(exc. GST)
$26.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.83 |
*price indicative
- RS Stock No.:
- 810-644
- Mfr. Part No.:
- M120060-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 1/2 in | |
| Product Type | Adapter | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 25mm | |
| Standards/Approvals | 1173 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 1/2 in | ||
Product Type Adapter | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 25mm | ||
Standards/Approvals 1173 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools bit adaptor is a precision-engineered accessory designed for holding various hex bits securely, ensuring efficient performance and a reliable fit in any task.
Coupler adaptors are built to hold various bits securely
Crafted from chrome vanadium for enhanced durability
Satin finish provides a better grip during use
Retaining spring effectively keeps the bit in place
Related links
- Teng Tools 1/4 in Drive 4 mm 6 Point Bi-Hexagon, 25mm Overall Length
- Teng Tools 1/4 in Drive 10 mm 6 Point Bi-Hexagon, 25mm Overall Length
- Teng Tools 1/2 in Drive 1/4 in Hexagon, 25mm Overall Length
- Teng Tools 1/4 in Drive 11 mm 6 Point Bi-Hexagon, 25mm Overall Length
- Teng Tools 1/4 in Drive 5.5 mm 6 Point Bi-Hexagon, 25mm Overall Length
- Teng Tools 1/4 in Drive 12 mm 6 Point Bi-Hexagon, 25mm Overall Length
- Teng Tools 1/4 in Drive 4.5 mm 6 Point Bi-Hexagon, 25mm Overall Length
- Teng Tools 1/4 in Drive 13 mm 6 Point Bi-Hexagon, 25mm Overall Length
