Teng Tools 1 Drive 80 mm 12 Point, 103.6mm Overall Length
- RS Stock No.:
- 810-640
- Mfr. Part No.:
- M110580
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$313.21
(exc. GST)
$344.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.21 |
*price indicative
- RS Stock No.:
- 810-640
- Mfr. Part No.:
- M110580
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 80 mm | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 103.6mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 80 mm | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 103.6mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a high-performance tool designed for efficiency in various applications. It boasts a 12-point bi-hexagon design for optimal alignment, making it essential for both automotive and engineering tasks.
Constructed from Durable chrome vanadium for lasting reliability
Satin finish enhances grip during use, minimising slips
Features a retention groove for a secure connection to the drive end
Manufactured to meet DIN3120/3124 and ISO2725 standards
Related links
- Teng Tools 1 Drive 80 mm 12 Point, 103.6mm Overall Length
- Teng Tools 1 Drive 55 mm 12 Point, 80mm Overall Length
- Teng Tools 1 Drive 70 mm 12 Point, 93.4mm Overall Length
- Teng Tools 1 Drive 65 mm 12 Point, 87.3mm Overall Length
- Teng Tools 1 Drive 58 mm 12 Point, 80mm Overall Length
- Teng Tools 1 Drive 50 mm 12 Point, 75.3mm Overall Length
- Teng Tools 1 Drive 1/4 in 12 Point, 49.5mm Overall Length
- Teng Tools 1 Drive 1/4 in 12 Point, 25mm Overall Length
