Teng Tools 1 Drive 58 mm 12 Point, 80mm Overall Length
- RS Stock No.:
- 810-635
- Mfr. Part No.:
- M110558
- Brand:
- Teng Tools
Subtotal (1 unit)*
$160.00
(exc. GST)
$176.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.00 |
*price indicative
- RS Stock No.:
- 810-635
- Mfr. Part No.:
- M110558
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 58 mm | |
| Drive Size | 1 | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 80mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 58 mm | ||
Drive Size 1 | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 80mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 1 inch socket is a 12-point bi-hexagon tool designed for precise alignment and secure connections, making it an essential asset for professional mechanics and enthusiasts alike.
Constructed from chrome vanadium for enhanced durability
Features a satin finish for improved grip during use
Equipped with a retention groove to ensure a secure connection
Manufactured to meet DIN3120/3124 and ISO2725 standards
Related links
- Teng Tools 1 Drive 58 mm 12 Point, 80mm Overall Length
- Teng Tools 1 Drive 55 mm 12 Point, 80mm Overall Length
- RS PRO 1/2 in Drive 9/16 in 12 Point, 80mm Overall Length
- RS PRO 1/2 in Drive 11/16 in 12 Point, 80mm Overall Length
- RS PRO 1/2 in Drive 3/4 in 12 Point, 80mm Overall Length
- RS PRO 1/2 in Drive 5/8 in 12 Point, 80mm Overall Length
- Facom 1 in Drive 55 mm 12 Point Square, 80mm Overall Length
- Teng Tools 1 Drive 70 mm 12 Point, 93.4mm Overall Length
