Teng Tools 3/8 in Drive 11 12 Point, 29mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$13.83

(exc. GST)

$15.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.83

*price indicative

RS Stock No.:
810-279
Mfr. Part No.:
M38011212-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

11

Product Type

Standard Socket

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Standards/Approvals

3120

Overall Length

29mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 3/8 inch Socket offers reliable performance for a variety of applications, designed to securely grip and drive fasteners with precision and ease.

12-point bi-hexagon design for enhanced grip

Manufactured from chrome vanadium for durability

Satin finish provides improved handling during use

Features a retention groove for secure socket connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy