Teng Tools 3/8 in Drive 16 mm 12 Point, 53mm Overall Length
- RS Stock No.:
- 809-173
- Mfr. Part No.:
- M38061612-C
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$27.61
(exc. GST)
$30.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.61 |
*price indicative
- RS Stock No.:
- 809-173
- Mfr. Part No.:
- M38061612-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 16 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Overall Length | 53mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 16 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Overall Length 53mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is designed for precision and efficiency, delivering a reliable solution for automotive and mechanical tasks. This tool features a 12-point bi-hexagon socket that enhances grip and usability.
Crafted from chrome vanadium for exceptional durability
Extra reach provided by the long socket design
Retention groove secures connection with the drive end
Supplied with a metal socket clip for convenient storage
Complies with DIN3120/3124 and ISO2725 standards
Related links
- Teng Tools 3/8 in Drive 5/8 in 12 Point, 53mm Overall Length
- Teng Tools 3/8 inch Drive 15 mm 12 Point Socket, 53mm Overall Length
- Teng Tools 3/8 in Drive 5/8 in 6 Point Socket, 53mm Overall Length
- Teng Tools 3/8 in Drive 16 mm 12 Point, 29mm Overall Length
- Teng Tools 1/2 in Drive 16 mm 12 Point, 79mm Overall Length
- Teng Tools 3 Drive 12 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 10 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point, 26mm Overall Length
