STAHLWILLE 1/2 in Drive 13 mm Bi-Hex Square, 83mm Overall Length
- RS Stock No.:
- 720-309
- Mfr. Part No.:
- 03020013
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$100.44
(exc. GST)
$110.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.44 |
*price indicative
- RS Stock No.:
- 720-309
- Mfr. Part No.:
- 03020013
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/2in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 83mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 1/2in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 83mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is expertly designed for both professional and DIY use, delivering precise performance and reliAbility. Ideal for various fastening tasks, this socket features a bi-hex design with an AS-Drive profile, which ensures optimal grip on fasteners while minimizing the risk of rounding. The socket is MADE from high-performance, wear-resistant steel and has a thin-walled, lightweight construction, making it perfect for accessing tight spaces, especially in applications like turbine maintenance. With the Ability to withstand high torque, it guarantees durAbility and longevity, ensuring every job is completed with confidence.
Engineered from HPQ high-performance steel for outstanding durability
Lightweight, thin-walled design allows easy handling and access to confined areas
Bi-hex AS-Drive profile provides a secure fit, reducing fastener damage
Complemented by a long version for versatility in different applications
Compatible with a 1/2 inch internal square drive for broad usability
Adheres to multiple standards including DIN 3124, ISO 2725-1, ensuring reliable performance
Includes a rubber insert for spark plug applications and reduced wear
Part of a comprehensive range of socket sizes, offering versatility in tool selection
Related links
- STAHLWILLE 1/2 in Drive 10 mm Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 18 mm Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 24 mm Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 14 mm Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 3/4 in Bi-Hex Square, 83.00mm Overall Length
