STAHLWILLE 1/2 in Drive 10 mm Bi-Hex Square, 83mm Overall Length
- RS Stock No.:
- 719-327
- Mfr. Part No.:
- 03020010
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$111.39
(exc. GST)
$122.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.39 |
*price indicative
- RS Stock No.:
- 719-327
- Mfr. Part No.:
- 03020010
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 83mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 83mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/2 inch socket offers remarkable precision and quality for everyday mechanics and professionals alike. Designed with a bi-hex AS-Drive profile, this socket accommodates a range of fasteners with ease while reducing the risk of rounding. Its long version, measuring 83 mm, is Ideal for accessing confined spaces, making it perfect for intricate tasks like working on turbines. Made from HPQ high-performance steel, this chrome-plated tool combines durability with a lightweight design, ensuring longevity and ease of handling. It adheres to strict DIN and ISO standards, ensuring reliability and performance for every job.
Crafted from wear-resistant HPQ high-performance steel
Chrome-plated surface for corrosion resistance
Bi-hex AS-Drive profile allows for better grip and prevents rounding
Designed to work effectively in confined spaces
Complies with DIN 3124 / ISO 2725-1 standards for quality assurance
Dimensions make it versatile for a variety of tasks
Fits standard 1/2 inch internal square drives for compatibility
Lightweight construction that maintains strength and durability
Related links
- STAHLWILLE 1/2 in Drive 18 mm Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 24 mm Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 14 mm Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 13 mm Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 3/4 in Bi-Hex Square, 83.00mm Overall Length
