STAHLWILLE 1/2 in Drive 32 mm Bi-Hex Square, 47mm Overall Length
- RS Stock No.:
- 719-332
- Mfr. Part No.:
- 03010032
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$74.25
(exc. GST)
$81.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.25 |
*price indicative
- RS Stock No.:
- 719-332
- Mfr. Part No.:
- 03010032
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 32 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 47mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 32 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 47mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is expertly engineered for precision and performance, designed specifically for optimal functionality in a range of applications. With a robust bi-hex AS-Drive profile, this 1/2-inch internal square drive socket accommodates high torque requirements while ensuring ease of use in confined spaces. Crafted from HPQ high-performance steel and chrome-plated for durability, it not only represents high quality but also proves to be resilient against wear and tear. Measuring 32mm with a Compact length of 47mm, this socket is perfect for achieving reliable results in both professional and DIY settings, making it an essential addition to any tool collection.
Bi-hex AS-Drive profile ensures superior grip on fasteners, minimising slippage
Constructed from HPQ high-performance steel, promoting longevity and strength
Chrome-plated finish offers resistance to corrosion and wear
Ideal for use in tight spaces, enhancing versatility in varied applications
Complies with DIN 3124 / ISO 2725-1 and other international standards, ensuring quality
Lightweight design allows for easy handling without sacrificing structural integrity
Available as part of a comprehensive range of socket sizes, catering to diverse needs
Related links
- STAHLWILLE 1/2 in Drive 34 mm Bi-Hex Square, 47.00mm Overall Length
- STAHLWILLE 1/2 in Drive 31 mm Bi-Hex Square, 47.00mm Overall Length
- STAHLWILLE 1/2 in Drive 32 mm Hexagon Square, 47.00mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/2 in Drive 11 mm Bi-Hex Square, 38.00mm Overall Length
- STAHLWILLE 1/2 in Drive 20 mm Bi-Hex Square, 42.00mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Bi-Hex Square, 45.00mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Bi-Hex Square, 45.00mm Overall Length
