Facom 8 mm Drive 8 mm Standard Socket, 22mm Overall Length
- RS Stock No.:
- 712-578
- Mfr. Part No.:
- R.8GRP
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$9.54
(exc. GST)
$10.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.54 |
*price indicative
- RS Stock No.:
- 712-578
- Mfr. Part No.:
- R.8GRP
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 8mm | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Overall Length | 22mm | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 8mm | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Overall Length 22mm | ||
Drive Type Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Facom 10 mm Drive 10 mm Standard Socket, 22mm Overall Length
- Facom 13 mm Drive 13 mm Standard Socket, 22mm Overall Length
- Facom 1/4 in Drive 8 mm 6 Point Square, 22mm Overall Length
- Facom 6.35 mm Drive 8 mm Hexagon Square, 37mm Overall Length
- Facom 9.53 mm Drive 8 mm Hexagon Square, 17.5mm Overall Length
- SAM 1/4 in Drive 8 mm Standard Torx, 22mm Overall Length
- Facom 1/4 in Drive 8 mm Standard Square, 6.5mm Overall Length
- Facom 8 mm Drive 8 mm 6 Point 6 Point Socket, 37mm Overall Length
