Facom 1/4 in Drive 8 mm Hexagon Square, 37mm Overall Length
- RS Stock No.:
- 235-6842
- Mfr. Part No.:
- RTM.8GRP
- Brand:
- Facom
Subtotal (1 unit)*
$34.68
(exc. GST)
$38.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.68 |
*price indicative
- RS Stock No.:
- 235-6842
- Mfr. Part No.:
- RTM.8GRP
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 37mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 37mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom RT.GRP series hexagon bit sockets has drive size of 1/4 inch and OGV grip special profile for damaged hexagon socket heads. It is a non removable bit and has bright chrome with phosphate hardened tip finish.
Size 8 mm
Related links
- Facom 6.35 mm Drive 7 mm Hexagon Square, 37mm Overall Length
- Facom 6.35 mm Drive 3 mm Hexagon Square, 37mm Overall Length
- Facom 6.35 mm Drive 2 mm Hexagon Square, 37mm Overall Length
- Facom 6.35 mm Drive 6 mm Hexagon Square, 37mm Overall Length
- Facom 6.35 mm Drive 2.5 mm Hexagon Square, 37mm Overall Length
- Facom 6.35 mm Drive 4 mm Hexagon Square, 37mm Overall Length
- Facom 6.35 mm Drive 5 mm Hexagon Square, 37mm Overall Length
- Facom 9.53 mm Drive 8 mm Hexagon Square, 17.5mm Overall Length
