Facom 1/2 in Drive 1/2 in 6 Point 6 Point Socket, 36mm Overall Length
- RS Stock No.:
- 659-473
- Mfr. Part No.:
- S.17HT
- Brand:
- Facom
Subtotal (1 unit)*
$6.87
(exc. GST)
$7.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.87 |
*price indicative
- RS Stock No.:
- 659-473
- Mfr. Part No.:
- S.17HT
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 36mm | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 36mm | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Metric 6 point sockets feature an OGV® profile, providing more power and safety while protecting nuts from damage. These sockets meet the standards and certifications of DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, and NF ISO 2725-1, ensuring reliable performance and quality.
Bright chrome finish ensures durability and resistance to corrosion
Related links
- Facom 1/2 in Drive 1/2 in 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1/2 in Drive 8 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1/2 in Drive 14 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1/2 in Drive 19 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1/2 in Drive 12 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1/2 in Drive 18 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1/2 in Drive 9 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 8 mm Drive 1/2 in 6 Point 6 Point Socket, 36mm Overall Length
