Facom 1/4 in Drive 1/4 in Square Square, 33mm Overall Length
- RS Stock No.:
- 659-459
- Mfr. Part No.:
- RP.3T
- Brand:
- Facom
Subtotal (1 unit)*
$6.15
(exc. GST)
$6.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.15 |
*price indicative
- RS Stock No.:
- 659-459
- Mfr. Part No.:
- RP.3T
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 1/4 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Square | |
| Finish | Satin | |
| Overall Length | 33mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 1/4 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Square | ||
Finish Satin | ||
Overall Length 33mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Bit Socket Ph1 offers durability, precision, and versatility. This tool is designed to resist corrosion and wear, ensuring long-lasting performance for both professionals and DIY enthusiasts. With a 1/4 square drive, it provides added compatibility and ease of use. Its versatile design allows for seamless integration with various fasteners, ensuring enhanced longevity even under heavy use. This bit socket features lifetime replacement guarantee.
Standards ISO 2725-1 - DIN3124 - ISO 1174-1
Chrome vanadium steel finish
Satin finish protects against corrosion and wear
Related links
- Facom 1/4 in Drive 1/4 in Square Square, 33mm Overall Length
- Facom 1/2 in Drive 32 mm 6 Point Square, 33mm Overall Length
- Facom 1/2 in Drive 32 mm 12 Point Square, 33mm Overall Length
- Facom 3/8 in Drive 15/16 in 12 Point Square, 33mm Overall Length
- Facom 3/8 in Drive 7/8 in 12 Point Square, 33mm Overall Length
- BETA 3/8 in Drive 16 mm Hexagon Square, 33mm Overall Length
- BETA 3/8 in Drive 16 mm 12 Point Square, 33mm Overall Length
- BETA 3/8 in Drive 5/8 in 12 Point Square, 33mm Overall Length
