Facom 3/8 in Drive 15/16 in 12 Point Square, 33mm Overall Length
- RS Stock No.:
- 235-9653
- Mfr. Part No.:
- J.15/16
- Brand:
- Facom
Subtotal (1 unit)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.00 |
*price indicative
- RS Stock No.:
- 235-9653
- Mfr. Part No.:
- J.15/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 15/16 in | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ASME B107.1 | |
| Overall Length | 33mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 15/16 in | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals ASME B107.1 | ||
Overall Length 33mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/8 inch 12-point sockets which is OGV profile is more powerful tightening, preserves fasteners. Available as rack sets (Ref J.40U). Finishing bright chrome.
Size : 15/16 inch
Length :33mm
Related links
- Facom 3/8 in Drive 7/8 in 12 Point Square, 33mm Overall Length
- Facom 3/8 in Drive 15/16 in 12 Point Square, 12.7mm Overall Length
- Facom 3/8 in Drive 15 mm 12 Point Square, 12mm Overall Length
- Facom 1/2 in Drive 32 mm 12 Point Square, 33mm Overall Length
- BETA 3/8 in Drive 16 mm 12 Point Square, 33mm Overall Length
- Facom 3/8 in Drive 19 mm 12 Point 12 Point Socket, 33mm Overall Length
- Facom 3/8 in Drive 22 mm 12 Point 12 Point Socket, 33mm Overall Length
- Facom 3/8 in Drive 21 mm 12 Point 12 Point Socket, 33mm Overall Length
