Facom 11 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- RS Stock No.:
- 659-363
- Mfr. Part No.:
- R.11LA
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$23.80
(exc. GST)
$26.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.80 |
*price indicative
- RS Stock No.:
- 659-363
- Mfr. Part No.:
- R.11LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 1/4 in | |
| Drive Size | 11mm | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 2725-1 | |
| Overall Length | 50.5mm | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 1/4 in | ||
Drive Size 11mm | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals NF ISO 2725-1 | ||
Overall Length 50.5mm | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Long Socket with a 6-point metric design, suitable for 1/4in nuts. The OGV profile provides more power and safety by protecting nuts during use. These long sockets are specifically designed for accessing wells or long threads. They are available as a set on a metal rack, with references RL40E covering sizes 3.2 to 9 mm, and RL41E covering sizes 10 to 14 mm. The sockets meet standards such as DIN 3124, ISO 1711-1, ISO 2725-1, and NF ISO.
Bright chrome presentation adds durability and style
Comes with a lifetime warranty
Related links
- Facom 11 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 9 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 10 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 12 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 14 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 8 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 7 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 13 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
