Facom 9 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length

Subtotal (1 unit)*

$5.80

(exc. GST)

$6.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.80

*price indicative

RS Stock No.:
659-451
Mfr. Part No.:
R.9LAT
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

1/4 in

Product Type

Socket

Drive Size

9mm

Number of Pieces

1

Socket Type

6 Point

Finish

Bright Chrome

Standards/Approvals

ISO 2725-1

Overall Length

50.5mm

Drive Type

6 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Socket features a 1/4 inch size with 6 points for a higher grip and torque without damaging fasteners. It is designed with the Standard OGV profile. This socket is available in various sizes including 1/4 inch, 3/8 inch, and 1/2 inch, both in short and long lengths, to meet the needs of professional users.

Satin finish improves grip

Provides higher grip and torque without damaging fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy