Facom 1/4 in Drive 1/4 in Torx Round, 22mm Overall Length

Subtotal (1 unit)*

$6.25

(exc. GST)

$6.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.25

*price indicative

RS Stock No.:
659-068
Mfr. Part No.:
RTX.4T
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

1/4 in

Product Type

Socket

Drive Size

1/4 in

Number of Pieces

1

Socket Type

Torx

VDE/1000V Approved

No

Finish

Bright Chrome

Overall Length

22mm

Drive Type

Round

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Torx Socket is available in 1/4in size and come in rack-mounted version. The set includes Torx sizes E4 to E10, while the other set includes sizes E6 to E16. This socket come with a lifetime warranty on the tool, allowing for easy exchange if needed.

Socket features bright chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy