SAM 1/4 in Drive 5 mm Standard Torx, 22mm Overall Length
- RS Stock No.:
- 283-0379
- Mfr. Part No.:
- RTX-5
- Brand:
- SAM
Subtotal (1 unit)*
$16.79
(exc. GST)
$18.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.79 |
*price indicative
- RS Stock No.:
- 283-0379
- Mfr. Part No.:
- RTX-5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 5 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | |
| Overall Length | 22mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 5 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | ||
Overall Length 22mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Socket is a 1/4 socket for Torx head. This socket is made from forged chrome vanadium steel and it has SAM Surface Drive profile.
Bright polished chrome plate finish
Compliance to NF ISO 1711 1
Related links
- SAM 1/4 in Drive 6 mm Standard Torx, 22mm Overall Length
- SAM 1/4 in Drive 10 mm Standard Torx, 22mm Overall Length
- SAM 1/4 in Drive 4 mm Standard Torx, 22mm Overall Length
- SAM 1/4 in Drive 7 mm Standard Torx, 22mm Overall Length
- SAM 1/4 in Drive 8 mm Standard Torx, 22mm Overall Length
- SAM 3/8 in Drive 5 mm Standard Torx, 26mm Overall Length
- Facom 1/4 in Drive 1/4 in Torx Round, 22mm Overall Length
- Facom 6.35 mm Drive E5 Standard Square, 3mm Overall Length
