Subtotal (1 unit)*
$98.32
(exc. GST)
$108.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $98.32 |
*price indicative
- RS Stock No.:
- 616-796
- Mfr. Part No.:
- 910/36A
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Swivel handle is a versatile drive accessory designed to provide enhanced maneuverability when working with socket wrenches in tight or angled spaces. Built to UNI/ISO 3315 and DIN 3122 standards, it ensures professional-grade durability and precision.
Swivel head allows flexible access to fasteners at various angles
Chrome plated finish for corrosion resistance and easy cleaning
Ideal for mechanical, automotive and industrial maintenance task











