Subtotal (1 unit)*
$15.08
(exc. GST)
$16.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.08 |
*price indicative
- RS Stock No.:
- 616-668
- Mfr. Part No.:
- 910/20
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Extension bar is a precision accessory designed to extend reach when working with socket wrenches in confined or recessed areas. Built to UNI/ISO 3316 and DIN 3123 standards, it ensures professional-grade durability and performance.
Uniform outer diameter for consistent fit
Durable construction for long term mechanical and industrial use
Ideal for automotive, maintenance and workshop tasks












