Subtotal (1 unit)*
$106.66
(exc. GST)
$117.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.66 |
*price indicative
- RS Stock No.:
- 616-670
- Mfr. Part No.:
- 928/42
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Drive Slide T Handle is a heavy-duty hand tool designed for high-torque applications and efficient fastener control. Its sliding mechanism allows adjustable leverage, making it ideal for both quick rotations and stubborn bolts. Built from chrome-plated alloy steel, it offers durability, corrosion resistance, and a professional-grade finish.
Sliding T handle enables variable grip for torque or speed
450 mm overall length, 62.5 mm handle width
Chrome plated alloy steel construction for strength and longevity
Complies with UNI/ISO 3315 and DIN 3122 standards
