BETA 3/8 in Drive 18.5 mm Hexagon, 50mm Overall Length
- RS Stock No.:
- 616-663
- Mfr. Part No.:
- 910PE 9
- Brand:
- BETA
Subtotal (1 unit)*
$35.86
(exc. GST)
$39.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.86 |
*price indicative
- RS Stock No.:
- 616-663
- Mfr. Part No.:
- 910PE 9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 18.5 mm | |
| Drive Size | 3/8 in | |
| Socket Type | Hexagon | |
| Standards/Approvals | No | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 18.5 mm | ||
Drive Size 3/8 in | ||
Socket Type Hexagon | ||
Standards/Approvals No | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Socket driver for hexagon screws is a precision-engineered tool designed for secure engagement and efficient torque transfer on a single hex fastener. Ideal for mechanical, automotive, and industrial tasks, this driver offers a snug fit that minimizes wear and slippage. Built from chrome-plated alloy steel, it ensures durability and corrosion resistance in demanding environments.
Compatible with 3/8 inch square drive tool
Chrome plated alloy steel construction for strength and longevity
Available individually with support or case option
Related links
- BETA 9 mm 12.7 mm Drive Impact Socket, 50 mm length
- BETA 9 mm 9.53 mm Drive Impact Socket, 28 mm length
- BETA 1/2 in Drive 9 mm 6 Point Square, 38mm Overall Length
- BETA 3/8 in Drive 9 mm 12 Point Square, 55mm Overall Length
- BETA 1/2 in Drive 9 mm 6 Point Hex, 50mm Overall Length
- BETA 1/4 in Drive 9 mm 12 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 9 mm 6 Point Square, 50mm Overall Length
- BETA 1/2 in Drive 9 mm 12 Point Square, 38mm Overall Length
