BETA 9 mm 9.53 mm Drive Impact Socket, 28mm length
- RS Stock No.:
- 225-0208
- Mfr. Part No.:
- 710 9
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0208
- Mfr. Part No.:
- 710 9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 9 mm | |
| Drive Size | 9.53mm | |
| Number of Pieces | 1 | |
| Overall Length | 28mm | |
| Standards/Approvals | UNI/ISO 2725 DIN 3129 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 9 mm | ||
Drive Size 9.53mm | ||
Number of Pieces 1 | ||
Overall Length 28mm | ||
Standards/Approvals UNI/ISO 2725 DIN 3129 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 710 9mm size impact socket standard series has 3/8 inch drive. It is long, slim and phosphatized.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 10 mm 9.53 mm Drive Impact Socket, 28 mm length
- BETA 8 mm 9.53 mm Drive Impact Socket, 28 mm length
- BETA 7 mm 9.53 mm Drive Impact Socket, 28 mm length
- BETA 18 mm 9.53 mm Drive Impact Socket, 30 mm length
- BETA 17 mm 9.53 mm Drive Impact Socket, 30 mm length
- BETA 14 mm 9.53 mm Drive Impact Socket, 30 mm length
- BETA 24 mm 9.53 mm Drive Impact Socket, 58 mm length
- BETA 13 mm 9.53 mm Drive Impact Socket, 30 mm length
