RS PRO 3/8 in Drive 3/4 in 12 Point Square, 30mm Overall Length
- RS Stock No.:
- 441-068
- Brand:
- RS PRO
Subtotal (1 unit)*
$8.17
(exc. GST)
$8.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.17 |
*price indicative
- RS Stock No.:
- 441-068
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Socket Size | 3/4 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 30mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Socket Size 3/4 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 30mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
RS PRO 1/4 IN Drive Standard Socket, 6 Point
A high-quality socket designed for use with 1/4in drive wrenches, ideal for tightening and loosening nuts and bolts. Made from durable chrome vanadium steel, it offers excellent strength and corrosion resistance, making it suitable for various environments.
Features and Benefits
Chrome vanadium steel offering enhanced strength and durability
Mirror chrome finish providing a professional aesthetic with corrosion resistance
Suitable for a wide range of applications
Hexagon socket to provide a secure grip and torque with nuts and bolts
Suitable for 1/4in drive wrenches
DIN 3124, TS ISO 2725-1 compliance ensures quality and reliability
Applications
Automotive repair
Mechanical engineering
Maintenance and repair operations
Additional Information
Complies with DIN 3124, TS ISO 2725-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3/8 in Drive 9/16 in 12 Point, 30mm Overall Length
- RS PRO 3/8 in Drive 7/16 in 12 Point, 30mm Overall Length
- RS PRO 3/8 in Drive 1/2 in 12 Point, 30mm Overall Length
- RS PRO 3/8 in Drive 5/8 in 12 Point, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm 12 Point Square, 30mm Overall Length
- RS PRO 3/8 in Drive 3/8 in 12 Point, 63mm Overall Length
- BETA 3/8 in Drive 12 mm 12 Point Square, 30mm Overall Length
- Facom 3/8 in Drive 12 mm 12 Point 12 Point Socket, 30mm Overall Length
