Facom 1/2 in Drive 14 mm Standard Square, 10.5mm Overall Length
- RS Stock No.:
- 316-670
- Mfr. Part No.:
- S.14
- Brand:
- Facom
Subtotal (1 unit)*
$13.75
(exc. GST)
$15.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.75 |
*price indicative
- RS Stock No.:
- 316-670
- Mfr. Part No.:
- S.14
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ASME B107.5, NF ISO 2725-1, ISO 2725-1, ISO 1711-1, DIN 3124, NF ISO 1711-1 | |
| Overall Length | 10.5mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals ASME B107.5, NF ISO 2725-1, ISO 2725-1, ISO 1711-1, DIN 3124, NF ISO 1711-1 | ||
Overall Length 10.5mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
12-point 1/2" sockets
Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.
Related links
- Facom 1/2 in Drive 14 mm Standard Square, 10.5mm Overall Length
- Facom 3/8 in Drive 14 mm 12 Point Square, 10.5mm Overall Length
- Facom 1/4 in Drive 14 mm Standard Square, 10mm Overall Length
- Facom 3/8 in Drive 14 mm 6 Point Square, 10.5mm Overall Length
- Facom 12.7 mm Drive 14.29 mm 6 Point Square, 10.5mm Overall Length
- Facom 12.7 mm Drive 14.29 mm 12 Point Square, 10.5mm Overall Length
- Facom 3/8 in Drive 11 mm 6 Point Square, 10.5mm Overall Length
- Facom 12.7 mm Drive 14 mm Standard Square, 40mm Overall Length
