Facom 3/8 in Drive 14 mm 6 Point Square, 30mm Overall Length
- RS Stock No.:
- 669-8271
- Mfr. Part No.:
- J.14H
- Brand:
- Facom
Subtotal (1 unit)*
$20.09
(exc. GST)
$22.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.09 |
*price indicative
- RS Stock No.:
- 669-8271
- Mfr. Part No.:
- J.14H
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1, ASME B107.5 | |
| Overall Length | 30mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1, ASME B107.5 | ||
Overall Length 30mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
OGV 3/8 in. hexagonal profile sockets
Set of OGV® metric profile hexagonal sockets with 3/8 in. square drive.
Standards
ISO 2725-1; DIN 3124; NF ISO 2725-1
Related links
- Facom 3/8 in Drive 11 mm 6 Point Square, 10.5mm Overall Length
- Facom 3/8 in Drive 14 mm 12 Point Square, 10.5mm Overall Length
- Facom 12.7 mm Drive 14.29 mm 6 Point Square, 10.5mm Overall Length
- Facom 1/2 in Drive 14 mm Standard Square, 10.5mm Overall Length
- Facom 12.7 mm Drive 14.29 mm 12 Point Square, 10.5mm Overall Length
- Facom 3/8 in Drive 14 mm 6 Point Square, 15mm Overall Length
- Facom 3/8 in Drive 23 mm 6 Point Square, 16.5mm Overall Length
- Facom 3/8 in Drive 12 mm 6 Point Square, 9.5mm Overall Length
