SAM 5/16 in Drive 1/4 in Hexagon, 25mm Overall Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
211-037
Mfr. Part No.:
R-5/16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

1/4 in

Product Type

Socket

Drive Size

5/16in

Socket Type

Hexagon

Overall Length

25mm

RoHS Status: Exempt

COO (Country of Origin):
TW

R-5/16


The SAM Outillage 1/4 inch short hexagonal socket is expertly crafted for exceptional performance in various applications. Made from forged chrome-vanadium steel, it provides durability and robustness for a wide range of tasks. With SAM Surface Drive technology, it ensures a secure connection on 1/4 inch accessories, while its polished chrome-plate finish offers resistance to corrosion. Designed for versatility and ease of use, this socket is ideal for professionals and DIY enthusiasts alike.

Forged chrome-vanadium steel construction for enhanced strength and durability

SAM Surface Drive technology for a secure fit and minimized slippage

Polished chrome-plate finish for corrosion resistance and a sleek appearance

Compact and lightweight design for easy handling in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy