SAM 1/2 in Drive 28 in 6 Point Hex, 40mm Overall Length
- RS Stock No.:
- 210-764
- Mfr. Part No.:
- SH-28
- Brand:
- SAM
Subtotal (1 unit)*
$14.10
(exc. GST)
$15.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.10 |
*price indicative
- RS Stock No.:
- 210-764
- Mfr. Part No.:
- SH-28
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 28 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 40mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 28 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 40mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SH-28
The SAM Outillage 1/2 inch short hexagonal socket is expertly crafted for precision and durability. Made from high-quality chrome vanadium steel, it features a sleek, polished chrome-plated finish for enhanced resistance to wear and corrosion. The innovative SAM Surface Drive profile ensures a secure grip, reducing the risk of rounding off fasteners. With its robust construction and precise design, this socket is a reliable addition to any toolkit, suitable for a range of professional and DIY applications.
Constructed from premium chrome vanadium steel for exceptional strength
Polished chrome-plated finish provides superior corrosion protection
SAM Surface Drive profile enhances grip and minimizes fastener rounding
Lightweight design ensures easy handling and manoeuvrability
Related links
- SAM 25 mm Drive 1/2 in 6 Point Hex, 40mm Overall Length
- Wera 1/2 in Drive 1 in 6 Point Hex, 40mm Overall Length
- Wera 1/2 in Drive 1-1/8 in 6 Point Hex, 40mm Overall Length
- Wera 1/2 in Drive 1-1/16 in 6 Point Hex, 40mm Overall Length
- RS PRO 1/2 in Drive 22 mm 6 Point Hex, 40mm Overall Length
- SAM 1/2 in Drive 22 mm 6 Point, 40mm Overall Length
- SAM 1/2 in Drive 24 mm 6 Point, 40mm Overall Length
- SAM 1/2 in Drive 23 mm 6 Point, 40mm Overall Length
