SAM 1/2 in Drive 25 mm 6 Point Hex, 40mm Overall Length
- RS Stock No.:
- 210-763
- Mfr. Part No.:
- SH-25
- Brand:
- SAM
Subtotal (1 unit)*
$12.31
(exc. GST)
$13.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.31 |
*price indicative
- RS Stock No.:
- 210-763
- Mfr. Part No.:
- SH-25
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 25 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 40mm | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 25 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 40mm | ||
Standards/Approvals NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SH-25
The SAM Outillage 1/2 inch short hexagonal socket is engineered for both precision and durability. Featuring a premium chrome vanadium steel build, it stands up to rigorous use while maintaining a sleek, polished chrome appearance. The SAM Surface Drive profile offers superior fastener engagement, reducing the chance of slipping or rounding. Its lightweight and compact design make it versatile for various tasks, ensuring efficient performance. Backed by the SAM TOOL guarantee, this socket provides reliable quality for professionals and DIY enthusiasts alike.
Made from high-quality chrome vanadium steel for durability
Polished chrome-plated finish resists corrosion and wear
SAM Surface Drive profile enhances grip and prevents rounding
Lightweight design ensures easy handling and manoeuvrability
Compact size fits a variety of applications
Related links
- SAM 28 mm Drive 1/2 in 6 Point Hex, 40mm Overall Length
- SAM 1/2 in Drive 22 mm 6 Point, 40mm Overall Length
- SAM 1/2 in Drive 24 mm 6 Point, 40mm Overall Length
- SAM 1/2 in Drive 23 mm 6 Point, 40mm Overall Length
- Wera 1/2 in Drive 1-1/8 in 6 Point Hex, 40mm Overall Length
- Wera 1/2 in Drive 1-1/16 in 6 Point Hex, 40mm Overall Length
- Wera 1/2 in Drive 1 in 6 Point Hex, 40mm Overall Length
- RS PRO 1/2 in Drive 22 mm 6 Point Hex, 40mm Overall Length
