SAM 1/4 in Drive 7/16 in Hexagon Hex, 50mm Overall Length
- RS Stock No.:
- 209-225
- Mfr. Part No.:
- RHL-7/16
- Brand:
- SAM
Subtotal (1 unit)*
$28.02
(exc. GST)
$30.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.02 |
*price indicative
- RS Stock No.:
- 209-225
- Mfr. Part No.:
- RHL-7/16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 7/16 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 2725-1, DIN 3120, DIN 3124, NF ISO 1711-1 | |
| Overall Length | 50mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 7/16 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1174-1, NF ISO 2725-1, DIN 3120, DIN 3124, NF ISO 1711-1 | ||
Overall Length 50mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RHL-7/16
The SAM Outillage 1/4 inch long hexagonal socket is engineered for precision and reliability, making it a valuable tool for any professional or DIY enthusiast. Crafted from forged chrome-vanadium steel, it combines strength with a polished chrome-plate finish for enhanced corrosion resistance. The socket features SAM Surface Drive technology for a secure attachment to 1/4 inch accessories, ensuring efficient and effective use. Ideal for various applications, this tool guarantees excellent performance and durability.
Forged chrome-vanadium steel construction for superior durability
Polished chrome-plate finish provides style and rust resistance
SAM Surface Drive technology ensures a secure fit for reliable performance
Guaranteed against defects under normal usage conditions
Lightweight at 52 grams for easy handling and compact storage
Related links
- SAM 1/4 in Drive 5/16 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 3/16 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 7/32 in 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 7 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 3/8 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 1/2 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 11/34 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 1/4 in Hexagon Hex, 50mm Overall Length
