SAM 3/8 in Drive 3/8 in Oil Drain Socket
- RS Stock No.:
- 208-684
- Mfr. Part No.:
- STR-10
- Brand:
- SAM
Subtotal (1 unit)*
$63.75
(exc. GST)
$70.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.75 |
*price indicative
- RS Stock No.:
- 208-684
- Mfr. Part No.:
- STR-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 3/8 in | |
| Product Type | Oil Drain Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Oil Drain Socket | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 3/8 in | ||
Product Type Oil Drain Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Oil Drain Socket | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
STR-10
The SAM Outillage Engine drain mail triangle socket is a must have for any automotive enthusiast or professional mechanic. Designed to deliver precision and reliability, it excels in safely removing oil drain plugs, specifically for Peugeot and Renault vehicles. The socket's precision engineering ensures a secure fit, enabling you to perform maintenance tasks with ease. Constructed with durability in mind, it weighs in at a lightweight 45 grams, making it easy to handle yet strong enough to withstand rigorous use. With a guarantee that reflects the brand's commitment to quality, this tool provides peace of mind for users under normal operating conditions. Whether you're a DIYer or a seasoned technician, this tool will enhance your toolkit and streamline your oil change process.
Lightweight design facilitates easy handling during use
Durable construction ensures longevity and reliability
Supported by a comprehensive guarantee offering confidence in purchase
Related links
- SAM 3/8 in Drive 10 mm Standard Torx, 26mm Overall Length
- SAM 3/8 in Drive 10 mm Hexagon Socket Square, 10mm Overall Length
- SAM 3/8 in Drive 10 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 10 mm 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 10 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 3/8 in Drive 3/8 Bit Hex
