SAM 3/8 in Drive 10 mm Standard Torx, 26mm Overall Length

Subtotal (1 unit)*

$28.11

(exc. GST)

$30.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.11

*price indicative

RS Stock No.:
282-9179
Mfr. Part No.:
JTX-10
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

10 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

Standard

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome

Non-Sparking

No

Overall Length

26mm

Standards/Approvals

NF ISO 1174-1, NF ISO 2725-1, NF ISO 1711-1

Material

Chrome Vanadium Steel

Drive Type

Torx

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Socket is a 3/8 inch sockets for Torx head. This socket is made from forged chrome vanadium steel.

SAM Surface Drive

Polished chrome plate finish

Compliance to NF ISO 1174 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy