Bahco 3/8 in Drive 13 mm Standard Square, 63mm Overall Length

Subtotal (1 unit)*

$48.30

(exc. GST)

$53.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.30

*price indicative

RS Stock No.:
164-617
Mfr. Part No.:
A7402DM-13
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

13 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

Standard

Finish

Polished

Overall Length

63mm

Standards/Approvals

ISO 2725-1/1174-1, DIN 3120

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 3/8" Square Drive Deep Socket with 13 mm Bi-Hex Profile


The Bahco Tools 3/8 Inch Square Drive Deep Sockets feature a Metric Bi Hex Profile and a knurled shank for effortless finger turning of free running fasteners. Specifically designed for nuts and bolts used in the aerospace industry, these sockets ensure maximum load distribution and torque through their enhanced flank area. Please note that they are not suitable for machine operation or power tools.

Highly polished finish

High performance alloy steel

Less wear of the fastener thanks to Dynamic Drive™ profile

Thin walled for better accessibility

Meet ISO 2725-1/1174-1 and DIN 3120 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy