Bahco 3/8 in Drive 11 mm Standard Square, 63mm Overall Length
- RS Stock No.:
- 164-307
- Mfr. Part No.:
- A7402DM-11
- Brand:
- Bahco
Subtotal (1 unit)*
$50.84
(exc. GST)
$55.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.84 |
*price indicative
- RS Stock No.:
- 164-307
- Mfr. Part No.:
- A7402DM-11
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 11 mm | |
| Drive Size | 3/8in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Standards/Approvals | ISO 2725-1/1174-1, DIN 3120 | |
| Overall Length | 63mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 11 mm | ||
Drive Size 3/8in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Polished | ||
Standards/Approvals ISO 2725-1/1174-1, DIN 3120 | ||
Overall Length 63mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Deep Socket with 11 mm Bi-Hex Profile
The Bahco Tools 3/8 Inch Square Drive Deep Sockets feature a Metric Bi Hex Profile and a knurled shank for effortless finger turning of free running fasteners. Specifically designed for nuts and bolts used in the aerospace industry, these sockets ensure maximum load distribution and torque through their enhanced flank area. Please note that they are not suitable for machine operation or power tools.
Highly polished finish
High performance alloy steel
Less wear of the fastener thanks to Dynamic Drive™ profile
Thin walled for better accessibility
Meet ISO 2725-1/1174-1 and DIN 3120 standards
Related links
- Bahco 3/8 in Drive 12 mm Standard Square, 63mm Overall Length
- Bahco 3/8 in Drive 8 mm Standard Square, 63mm Overall Length
- Bahco 3/8 in Drive 21 mm Standard Square, 63mm Overall Length
- Bahco 3/8 in Drive 10 mm Standard Square, 63mm Overall Length
- Bahco 3/8 in Drive 7 mm Standard Square, 63mm Overall Length
- Bahco 3/8 in Drive 9 mm Standard Square, 63mm Overall Length
- Bahco 3/8 in Drive 13 mm Standard Square, 63mm Overall Length
- Bahco 3/8 in Drive 14 mm Standard Square, 63mm Overall Length
