Bahco 1/4 in Drive 10 mm Standard Square, 50.6mm Overall Length
- RS Stock No.:
- 164-607
- Mfr. Part No.:
- A6800DM-10
- Brand:
- Bahco
Subtotal (1 unit)*
$47.63
(exc. GST)
$52.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.63 |
*price indicative
- RS Stock No.:
- 164-607
- Mfr. Part No.:
- A6800DM-10
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Overall Length | 50.6mm | |
| Standards/Approvals | DIN 3120, ISO 2725-1/1174-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Polished | ||
Overall Length 50.6mm | ||
Standards/Approvals DIN 3120, ISO 2725-1/1174-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/4" Square Drive Deep Socket with 10 mm Bi-Hex Profile
The Bahco Tools Deep socket is engineered for the discerning professional seeking precision and reliability in the aerospace industry. With a 10 mm Bi-Hex profile, it seamlessly grasps nuts and bolts, providing exceptional torque without damaging fasteners. Crafted from high performance alloy steel, this socket promises durability and a long service life. The thin walled design enhances accessibility, making it an indispensable addition to any toolkit, particularly when working in confined areas. It meets the stringent standards of ISO 2725-1/1174-1 and DIN 3120, ensuring you have a tool that adheres to industry benchmarks.
Knurled shank allows for easy finger turning
Dynamic Drive technology minimizes wear on fasteners
Highly polished finish ensures easy cleaning
Thin wall design provides access to confined spaces
Complies with ISO and DIN standards for consistent perfo
Related links
- Bahco 1/4 in Drive 14 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 11 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 5.5 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 7 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 4 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 5 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 13 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 12 mm Standard Square, 50.6mm Overall Length
