Bahco 1/4 in Drive 13 mm Standard Square, 50.6mm Overall Length

Subtotal (1 unit)*

$47.63

(exc. GST)

$52.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.63

*price indicative

RS Stock No.:
164-116
Mfr. Part No.:
A6800DM-13
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

13 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

Standard

Finish

Polished

Overall Length

50.6mm

Standards/Approvals

DIN 3120, ISO 2725-1/1174-1

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 1/4" Square Drive Deep Socket with 13 mm Bi-Hex Profile


The Bahco Tools 1/4 Inch Square Drive Deep Sockets feature a metric bi-hex profile and a knurled shank for easy finger turning of free running fasteners. Specifically designed for nuts and bolts used in the aerospace industry, these sockets ensure maximum load distribution and torque from the additional flank area. They are not suitable for machine operation or power tools and comply with ISO 2725-1/1174-1 and DIN 3120 standards for quality assurance.

Highly polished finish

High performance alloy steel

Less wear of fastener thanks to Dynamic Drive™ profile

Thin walled for better accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy