Teng Tools 1/4 in Drive 25 mm Bit Torx, 32mm Overall Length
- RS Stock No.:
- 103-166
- Mfr. Part No.:
- M141225T-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$15.94
(exc. GST)
$17.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.94 |
*price indicative
- RS Stock No.:
- 103-166
- Mfr. Part No.:
- M141225T-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Socket | |
| Socket Size | 25 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Standards/Approvals | No | |
| Overall Length | 32mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Socket | ||
Socket Size 25 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Standards/Approvals No | ||
Overall Length 32mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools socket designed for use with fastenings with a TX hole and made from chrome vanadium with satin finish for a better grip when handling the socket and supplied with a metal socket clip for use with a socket rail.
S2 steel bits pressed in to the socket
Ball bearing recess on the female end to grip the ratchet
No batteries included
Related links
- Teng Tools 1/4 in Drive 10 mm Bit Torx, 32mm Overall Length
- Teng Tools 1/4 in Drive 27 mm Bit Torx, 32mm Overall Length
- Teng Tools 1/4 in Drive 30 mm Bit Torx, 32mm Overall Length
- Teng Tools 1/4 in Drive 40 mm Bit Torx, 32mm Overall Length
- Teng Tools 1/4 in Drive 20 mm Bit Torx, 32mm Overall Length
- Teng Tools 1/4 in Drive 10 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 5 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 3 mm Bit Square, 32mm Overall Length
