Facom SXL.161PB 1/2 in Ratchet with Bi-Material Elastomer Handle, 264mm Overall
- RS Stock No.:
- 800-4274
- Mfr. Part No.:
- SXL.161PB
- Brand:
- Facom
Subtotal (1 unit)*
$216.01
(exc. GST)
$237.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 216 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $216.01 |
*price indicative
- RS Stock No.:
- 800-4274
- Mfr. Part No.:
- SXL.161PB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Bi-Material Elastomer | |
| Head Shape | Compact | |
| Overall Length | 264mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Model Number | SXL.161PB | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Number of Points | 72 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Bi-Material Elastomer | ||
Head Shape Compact | ||
Overall Length 264mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Model Number SXL.161PB | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Number of Points 72 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
FACOM SXL.161PB Extendable Pear Head Ratchet 1/2"
Features & Benefits
HIGH PERFORMANCE - Designed to meet the highest standards of the industries, mechanism sealed to industrial dust
Total length from 304 to 437 mm
8 adjustment positions secured by a detent
180° articulated and braked head: maintains position even when socket is engaged
MULTI-LENGTH
5° INCREMENTS - 72 teeth mechanism - Reversing by lever (easy reversal even with gloved or greasy hands)
ERGONOMIC HANDLE - Bi-material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
PALM CONTROL SYSTEM - Allows the operator to press down on the head avoiding risk of accidental reverse
HANGING HOLE - Hole in the handle for strapping when working in high places
Lifetime guarantee
Applications
Why FACOM ? THE ART OF PRECISION
Standards
- RS Stock No. 2350598
- Mfr. Part No. S.360
- RS Stock No. 7653370
- Mfr. Part No. S.360PB
- RS Stock No. 1234644
- Mfr. Part No. S.161BPB
- RS Stock No. 2726277
- Mfr. Part No. 81372T
Related links
- Facom SL.161PB 1/2 in Ratchet with Bi-Material Elastomer Handle, 262mm Overall
- Facom SL.171SLS 1/2 in Ratchet with Bi-Material Elastomer Handle, 262mm Overall
- Facom RL.161PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom SXL.171PB 12.7 mm Ratchet with Bi-Material Elastomer Handle, 304mm Overall
- Facom KL.161PB 3/4 in Ratchet with Bi-Material Elastomer Handle, 512mm Overall
- Facom 1/2 in Ratchet with Bi-Material Elastomer Handle, 246mm Overall
- Facom R.PE360 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
- Facom R.PE360PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall











