Facom R.PE360PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
- RS Stock No.:
- 184-8999
- Mfr. Part No.:
- R.PE360PB
- Brand:
- Facom
Subtotal (1 unit)*
$130.58
(exc. GST)
$143.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 92 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $130.58 |
*price indicative
- RS Stock No.:
- 184-8999
- Mfr. Part No.:
- R.PE360PB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet | |
| Drive Size | 1/4in | |
| Handle Type | Bi-Material Elastomer | |
| Head Shape | Compact Ratchet | |
| Overall Length | 120mm | |
| VDE/1000V Approved | No | |
| Model Number | R.PE360PB | |
| Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Finish | Satin Chrome | |
| Number of Points | 60 | |
| Standards/Approvals | ASME B107.10, NF ISO 3315, ISO 3315, DIN 3122 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet | ||
Drive Size 1/4in | ||
Handle Type Bi-Material Elastomer | ||
Head Shape Compact Ratchet | ||
Overall Length 120mm | ||
VDE/1000V Approved No | ||
Model Number R.PE360PB | ||
Material Chrome Vanadium Steel | ||
Height Safe No | ||
Finish Satin Chrome | ||
Number of Points 60 | ||
Standards/Approvals ASME B107.10, NF ISO 3315, ISO 3315, DIN 3122 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
FACOM R.PE360PB Twist Handle Bit Ratchet 1/4"
Features & Benefits
HIGH PERFORMANCE - Designed to meet the highest standards of the industries
TWIST HANDLE FOR BITS - Rotating mechanism which allows to drive the 1/4" Bits by rotating the handle. Ideal for narrow spaces
6° ARC SWING - 60 tooth mechanism - Reversing by rotating cap
KNURLING - Special body shape to turn the ratchet with fingers
HANDLE - Bi-material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
Lifetime guarantee
Applications
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- Facom R.PE360 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
- Facom R.360PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 106mm Overall
- Facom 1/2 in Ratchet with Bi-Material Elastomer Handle, 246mm Overall
- Facom RL.171 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom RL.161 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom RL.161PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom KL.161PB 3/4 in Ratchet with Bi-Material Elastomer Handle, 512mm Overall
- Facom SXL.171PB 12.7 mm Ratchet with Bi-Material Elastomer Handle, 304mm Overall
