Facom SXL.171PB 12.7 mm Ratchet with Bi-Material Elastomer Handle, 304mm Overall
- RS Stock No.:
- 234-9806
- Mfr. Part No.:
- SXL.171PB
- Brand:
- Facom
Subtotal (1 unit)*
$273.35
(exc. GST)
$300.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 120 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $273.35 |
*price indicative
- RS Stock No.:
- 234-9806
- Mfr. Part No.:
- SXL.171PB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 12.7mm | |
| Product Type | Ratchet | |
| Handle Type | Bi-Material Elastomer | |
| Head Shape | Round | |
| Overall Length | 304mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Model Number | SXL.171PB | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 12.7mm | ||
Product Type Ratchet | ||
Handle Type Bi-Material Elastomer | ||
Head Shape Round | ||
Overall Length 304mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Model Number SXL.171PB | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
FACOM SXL.171PB Extendable Flexible Head Ratchet 1/2"
Features & Benefits
HIGH PERFORMANCE - Designed to meet the highest standards of the industries, Mechanism sealed to industrial dust
Total length from 304 to 437 mm. 8 adjustment positions secured by a detent
180° articulated and braked head: maintains position even when socket is engaged
MULTI-LEGTH - Short setting: standard use, easy storage - Long setting: more torque, less effort
5° INCREMENTS - 72 teeth mechanism - Reversing by lever (easy reversal even with gloved or greasy hands)
ERGONOMIC HANDLE - Bi-material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
FLEXIBLE HEAD - Allow the user to have additional driving angle in narrow spaces
ADDITIONAL FEATURES - Push-Lock System: Safety Locking System to hold the socket and release it with the button, Palm control system: Allows the operator to press down on the head avoiding risk of accidental reverse, Hanging Hole: Hole in the handle for strapping when working in high places
Applications
Why FACOM ? THE ART OF PRECISION
Standards
- RS Stock No. 2356865
- Mfr. Part No. S.161B
- RS Stock No. 2355029
- Mfr. Part No. JXL.171
- RS Stock No. 2350598
- Mfr. Part No. S.360
Related links
- Facom SXL.161PB 1/2 in Ratchet with Bi-Material Elastomer Handle, 262mm Overall
- Facom S.161B 12.7 mm Ratchet with Bi-Material Elastomer Handle, 260mm Overall
- Facom 1/2 in Ratchet with Bi-Material Elastomer Handle, 246mm Overall
- Facom R.PE360 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
- Facom R.PE360PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
- Facom J.161B 3/8 in Ratchet with Bi-Material Elastomer Handle, 201mm Overall
- Facom J.360 3/8 in Ratchet with Bi-Material Elastomer Handle, 233mm Overall
- Facom R.360PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 106mm Overall












