SAM 93-SD25 25 mm Socket Wrench with Comfortable Handle Handle, 237mm Overall
- RS Stock No.:
- 282-8835
- Mfr. Part No.:
- 93-SD25
- Brand:
- SAM
Subtotal (1 unit)*
$62.86
(exc. GST)
$69.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.86 |
*price indicative
- RS Stock No.:
- 282-8835
- Mfr. Part No.:
- 93-SD25
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 25mm | |
| Handle Type | Comfortable Handle | |
| Overall Length | 237mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Model Number | 93-SD25 | |
| Material | Chrome Vanadium Steel | |
| Finish | Polished | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, ISO 691, DIN ISO 691, ISO 1711-1, DIN ISO 1711-1, ISO 2236, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 25mm | ||
Handle Type Comfortable Handle | ||
Overall Length 237mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Model Number 93-SD25 | ||
Material Chrome Vanadium Steel | ||
Finish Polished | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, ISO 691, DIN ISO 691, ISO 1711-1, DIN ISO 1711-1, ISO 2236, NF ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Through box wrenches made from forged chrome vanadium steel and designed for powerful tightening and loosening. Through head allowing threaded rods or protruding rings to pass. It is constructed with 12 flat on bend side and 6 flat on long side.
Bright polished finish
Through box spanner 6x12 flats
Certified to DIN ISO 691 and ISO 2236 standard
Related links
- SAM 93-25 25 mm Socket Wrench with Comfortable Handle Handle, 237 mm Overall
- SAM 94-25 25 mm Socket Wrench with Comfortable Handle Handle, 237 mm Overall
- SAM 93-31 31 mm Socket Wrench with Comfortable Handle Handle, 292 mm Overall
- SAM 93-SD26 26 mm Socket Wrench with Comfortable Handle Handle, 258 mm Overall
- SAM 93-SD31 31 mm Socket Wrench with Comfortable Handle Handle, 292 mm Overall
- SAM 93-29 29 mm Socket Wrench with Comfortable Handle Handle, 268 mm Overall
- SAM 85-30 30 mm Socket Wrench with Comfortable Handle Handle, 420 mm Overall
- SAM 94-J10M 6 mm Socket Wrench with Comfortable Handle Handle
