BETA 9 mm Socket Wrench with T-Handle Handle, 220mm Overall
- RS Stock No.:
- 226-9219
- Mfr. Part No.:
- 941 9
- Brand:
- BETA
Subtotal (1 unit)*
$81.44
(exc. GST)
$89.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.44 |
*price indicative
- RS Stock No.:
- 226-9219
- Mfr. Part No.:
- 941 9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 9mm | |
| Handle Type | T-Handle | |
| Head Shape | Round | |
| Overall Length | 220mm | |
| Drive Type | Bi-Hexagon | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 9mm | ||
Handle Type T-Handle | ||
Head Shape Round | ||
Overall Length 220mm | ||
Drive Type Bi-Hexagon | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 941 series is hexagon, bi hex socket wrenches have 9 mm in size and hex in shape. The overall length of the socket wrench is 220 mm.
High torque handles
Related links
- BETA 8 mm Socket Wrench with T-Handle Handle, 220 mm Overall
- BETA 9 mm Socket Wrench with T-Handle Handle, 223 mm Overall
- BETA 9 mm Socket Wrench with T-Handle Handle, 395 mm Overall
- SAM 85-17 17 mm Socket Wrench with Comfortable Handle Handle, 220 mm Overall
- BETA 7 mm Socket Wrench with T-Handle Handle, 200 mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 255 mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 255 mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 236 mm Overall
