BETA 17 mm Socket Wrench with T-Handle Handle, 1.1m Overall
- RS Stock No.:
- 226-9418
- Mfr. Part No.:
- 952L 17
- Brand:
- BETA
Subtotal (1 unit)*
$439.27
(exc. GST)
$483.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $439.27 |
*price indicative
- RS Stock No.:
- 226-9418
- Mfr. Part No.:
- 952L 17
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 17mm | |
| Handle Type | T-Handle | |
| Head Shape | Hex | |
| Overall Length | 1.1m | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 17mm | ||
Handle Type T-Handle | ||
Head Shape Hex | ||
Overall Length 1.1m | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952L series is t handle wrenches with swivelling hexagon sockets have 17 mm in size and hexagon in shape. The overall length of the t handle wrench is 1100 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 13 mm Socket Wrench with T-Handle Handle, 1.1 m Overall
- BETA 19 mm Socket Wrench with T-Handle Handle, 1.1 m Overall
- BETA 18 mm Socket Wrench with T-Handle Handle, 1.1 m Overall
- BETA 14 mm Socket Wrench with T-Handle Handle, 1.1 m Overall
- BETA 15 mm Socket Wrench with T-Handle Handle, 1.1 m Overall
- BETA 16 mm Socket Wrench with T-Handle Handle, 1.1 m Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 450 mm Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 264 mm Overall
