SAM 291T-5-FME 5 mm Socket Wrench with Bi-Material Handle, 230mm Overall

Subtotal (1 unit)*

$73.07

(exc. GST)

$80.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.07

*price indicative

RS Stock No.:
282-8304
Mfr. Part No.:
291T-5-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Wrench

Drive Size

5mm

Handle Type

Bi-Material

Head Shape

Hex

Overall Length

230mm

VDE/1000V Approved

No

Drive Type

Hex

Model Number

291T-5-FME

Material

Steel

Finish

Satin Chrome

Number of Points

6

Standards/Approvals

NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Socket wrench is available with handle and clip. This socket wrench is designed to ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity. Suitable for screwing long t

Sleeved socket wrench

Two material handle

Steel outer 6 flat socket

Satin chrome plate finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy