GearWrench 81363T 1/2 in Ratchet with Polished Chrome Handle, 24mm Overall
- RS Stock No.:
- 272-6276
- Mfr. Part No.:
- 81363T
- Brand:
- GearWrench
Subtotal (1 unit)*
$340.00
(exc. GST)
$374.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.00 |
*price indicative
- RS Stock No.:
- 272-6276
- Mfr. Part No.:
- 81363T
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Polished Chrome | |
| Overall Length | 24mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Model Number | 81363T | |
| Material | Steel | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME B107.10 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Polished Chrome | ||
Overall Length 24mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Model Number 81363T | ||
Material Steel | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME B107.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench locking flex head teardrop ratchet that has 90 tooth ratchets and have a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners. It has 90 tooth design exceeds ASME torque performance requirements to delive
Adjustable access angle
Allow better access in tight spaces
- RS Stock No. 2726277
- Mfr. Part No. 81372T
Each
$403.39
- RS Stock No. 2792265
- Mfr. Part No. FMMT82678-0
1 Box of 1
$87.42
- RS Stock No. 1234644
- Mfr. Part No. S.161BPB
Each
$124.71
- RS Stock No. 0644831
- Mfr. Part No. 916GL
Each
$289.32
Related links
- GearWrench 1/2 in Ratchet with Cushion Grip Handle, 24mm Overall
- GearWrench Ratchet Set with Polished Chrome Handle, 431.8mm Overall
- GearWrench Ratchet Set with Polished Chrome Handle, 500mm Overall
- GearWrench Ratchet Set with Polished Chrome Handle, 320mm Overall
- GearWrench 3/8 in Ratchet Set with Polished Chrome Handle, 500mm Overall
- GearWrench Box Wrench, Polished Chrome Handle
- SAM 94-SDJ6 6 mm Socket Wrench with Polished Chrome Handle
- Crescent Adjustable Spanner Polished Chrome Handle








