SAM 38 mm Socket Wrench with Round Handle, 457mm Overall

Subtotal (1 unit)*

$219.50

(exc. GST)

$241.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.50

*price indicative

RS Stock No.:
266-8309
Mfr. Part No.:
80-38-P
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Wrench

Drive Size

38mm

Handle Type

Round

Overall Length

457mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Finish

Polished Glossy

Number of Points

12

Standards/Approvals

NF ISO 1711-1, DIN 475-2, NF ISO 2236, DIN 899, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM open socket wrench that has great leverage that enabling powerful tightening. That has a bright polished with 12 flat version and accessories for wrenches and socket wrenches.

Forged chrome vanadium steel

Deep, resistant socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy