Facom B.10R8D 3/8 in Socket Wrench with Hinged Handle, 176mm Overall
- RS Stock No.:
- 236-1822
- Mfr. Part No.:
- B.10R8D
- Brand:
- Facom
Subtotal (1 unit)*
$128.77
(exc. GST)
$141.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.77 |
*price indicative
- RS Stock No.:
- 236-1822
- Mfr. Part No.:
- B.10R8D
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Wrench | |
| Drive Size | 3/8in | |
| Handle Type | Hinged | |
| Overall Length | 176mm | |
| VDE/1000V Approved | No | |
| Model Number | B.10R8D | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Wrench | ||
Drive Size 3/8in | ||
Handle Type Hinged | ||
Overall Length 176mm | ||
VDE/1000V Approved No | ||
Model Number B.10R8D | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom hinged wrench for glow plugs has universal joint with friction springs for reaching socket angle required and polished chrome finish.
Drive size 3/8 inch
Length 176 mm
Related links
- Facom B.10R9D 3/8 in Socket Wrench with Hinged Handle, 176mm Overall
- Facom B.10R12AL 3/8 in Socket Wrench with Hinged Handle, 178mm Overall
- Facom B.10R10D 3/8 in Socket Wrench with Hinged Handle, 10mm Overall
- Facom B.J16R1B 3/8 in Socket Wrench with Hinged Handle, 270mm Overall
- Facom B.J21R1B 3/8 in Socket Wrench with Hinged Handle, 270mm Overall
- Facom MOD.66A-1 6 x 7 - 8 x 9 - 10 x 11 - 12 x 13 - 14 x 15 - 16 x 17 mm Socket Wrench with Hinged Handle, 175mm Overall
- Expert by Facom 1/2 in Ratchet with Hinged Handle, 600mm Overall
- Facom L.16AM 3/8 in Socket Wrench with T-Handle Handle, 160mm Overall
