Facom B.J16R1B 3/8 in Socket Wrench with Hinged Handle, 270mm Overall
- RS Stock No.:
- 236-1824
- Mfr. Part No.:
- B.J16R1B
- Brand:
- Facom
Subtotal (1 unit)*
$220.41
(exc. GST)
$242.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $220.41 |
*price indicative
- RS Stock No.:
- 236-1824
- Mfr. Part No.:
- B.J16R1B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/8in | |
| Product Type | Socket Wrench | |
| Handle Type | Hinged | |
| Overall Length | 270mm | |
| VDE/1000V Approved | No | |
| Model Number | B.J16R1B | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/8in | ||
Product Type Socket Wrench | ||
Handle Type Hinged | ||
Overall Length 270mm | ||
VDE/1000V Approved No | ||
Model Number B.J16R1B | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom B.J series hinged wrench are used for 16, 19 and 21 mm spark plugs.
Length 270 mm
- RS Stock No. 2361826
- Mfr. Part No. B.J21R1B
Each
$246.59
- RS Stock No. 2361823
- Mfr. Part No. B.10R9D
Each
$129.23
- RS Stock No. 2361822
- Mfr. Part No. B.10R8D
Each
$128.77
- RS Stock No. 2361820
- Mfr. Part No. B.10R10D
Each
$111.60
Related links
- Facom B.J21R1B 3/8 in Socket Wrench with Hinged Handle, 270mm Overall
- Facom B.10R8D 3/8 in Socket Wrench with Hinged Handle, 176mm Overall
- Facom B.10R9D 3/8 in Socket Wrench with Hinged Handle, 176mm Overall
- Facom B.10R12AL 3/8 in Socket Wrench with Hinged Handle, 178mm Overall
- Facom B.10R10D 3/8 in Socket Wrench with Hinged Handle, 10mm Overall
- Facom MOD.66A-1 6 x 7 - 8 x 9 - 10 x 11 - 12 x 13 - 14 x 15 - 16 x 17 mm Socket Wrench with Hinged Handle, 175mm Overall
- Gedore 1/2 in Ratchet with Dual Component 270mm Overall
- Bahco 1/2 in Ratchet with Straight Handle, 270mm Overall











