BETA 8 mm Socket Wrench with T-Handle Handle, 220mm Overall

Subtotal (1 unit)*

$73.43

(exc. GST)

$80.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.43

*price indicative

RS Stock No.:
226-9287
Mfr. Part No.:
949 8
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Drive Size

8mm

Product Type

Socket Wrench

Handle Type

T-Handle

Overall Length

220mm

VDE/1000V Approved

No

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA 949 series is deep t handle socket wrenches is 8 mm in size and hexagon in shape. The overall length of the t handle wrench is 220 mm.

Gives high performances

Over and above the standard values

Reduced dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy